Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-3ARB222V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB222VTR-ND - Tape & Reel (TR) 10-ERA-3ARB222VCT-ND - Cut Tape (CT) 10-ERA-3ARB222VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB222V |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB222V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28200 | €2.82 |
| 25 | €0.26160 | €6.54 |
| 50 | €0.24740 | €12.37 |
| 100 | €0.23380 | €23.38 |
| 250 | €0.21756 | €54.39 |
| 500 | €0.20654 | €103.27 |
| 1.000 | €0.19657 | €196.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17730 | €886.50 |
| 10.000 | €0.17053 | €1,705.30 |
| 15.000 | €0.16696 | €2,504.40 |
| 25.000 | €0.16283 | €4,070.75 |
| 35.000 | €0.16032 | €5,611.20 |
| 50.000 | €0.15785 | €7,892.50 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |





