
ERA-3APB621V | |
|---|---|
DigiKey Part Number | P620AYTR-ND - Tape & Reel (TR) P620AYCT-ND - Cut Tape (CT) P620AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB621V |
Description | RES SMD 620 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB621V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19200 | €1.92 |
| 25 | €0.17800 | €4.45 |
| 50 | €0.16820 | €8.41 |
| 100 | €0.15910 | €15.91 |
| 250 | €0.14788 | €36.97 |
| 500 | €0.14022 | €70.11 |
| 1.000 | €0.13329 | €133.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11983 | €599.15 |
| 10.000 | €0.11508 | €1,150.80 |
| 15.000 | €0.11257 | €1,688.55 |
| 25.000 | €0.10966 | €2,741.50 |
| 35.000 | €0.10790 | €3,776.50 |
| 50.000 | €0.10615 | €5,307.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

