
ERA-3AED681V | |
|---|---|
DigiKey Part Number | P123776TR-ND - Tape & Reel (TR) P123776CT-ND - Cut Tape (CT) P123776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED681V |
Description | RES SMD 680 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED681V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07300 | €3.65 |
| 100 | €0.06470 | €6.47 |
| 250 | €0.05548 | €13.87 |
| 500 | €0.04970 | €24.85 |
| 1.000 | €0.04478 | €44.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03601 | €180.05 |
| 10.000 | €0.03314 | €331.40 |
| 15.000 | €0.03167 | €475.05 |
| 25.000 | €0.03000 | €750.00 |
| 35.000 | €0.02900 | €1,015.00 |
| 50.000 | €0.02803 | €1,401.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

