
ERA-3AED2262V | |
|---|---|
DigiKey Part Number | P22.6KBLTR-ND - Tape & Reel (TR) P22.6KBLCT-ND - Cut Tape (CT) P22.6KBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED2262V |
Description | RES SMD 22.6KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED2262V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.05320 | €1.33 |
| 50 | €0.05040 | €2.52 |
| 100 | €0.04740 | €4.74 |
| 250 | €0.04404 | €11.01 |
| 500 | €0.04162 | €20.81 |
| 1.000 | €0.03944 | €39.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03512 | €175.60 |
| 10.000 | €0.03358 | €335.80 |
| 15.000 | €0.03275 | €491.25 |
| 25.000 | €0.03179 | €794.75 |
| 35.000 | €0.03121 | €1,092.35 |
| 50.000 | €0.03063 | €1,531.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

