
ERA-3AED1650V | |
|---|---|
DigiKey Part Number | P165BLTR-ND - Tape & Reel (TR) P165BLCT-ND - Cut Tape (CT) P165BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED1650V |
Description | RES SMD 165 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED1650V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1650V | Panasonic Industry | 3.857 | 10-ERA-3AEB1650VCT-ND | €0.08000 | Parametric Equivalent |
| RT0603DRD07165RL | YAGEO | 3.979 | 311-165DCT-ND | €0.08000 | Direct |
| RP73PF1J165RBTDF | TE Connectivity Passive Product | 561 | A110033CT-ND | €0.26000 | Upgrade |
| RT0603BRD07165RL | YAGEO | 4.700 | YAG4479CT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01840 | €0.46 |
| 50 | €0.01740 | €0.87 |
| 100 | €0.01640 | €1.64 |
| 250 | €0.01520 | €3.80 |
| 500 | €0.01436 | €7.18 |
| 1.000 | €0.01358 | €13.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03512 | €175.60 |
| 10.000 | €0.03358 | €335.80 |
| 15.000 | €0.03275 | €491.25 |
| 25.000 | €0.03179 | €794.75 |
| 35.000 | €0.03121 | €1,092.35 |
| 50.000 | €0.03063 | €1,531.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

