
ERA-3AEB3091V | |
|---|---|
DigiKey Part Number | P3.09KDBTR-ND - Tape & Reel (TR) P3.09KDBCT-ND - Cut Tape (CT) P3.09KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB3091V |
Description | RES SMD 3.09KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB3091V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.05520 | €1.38 |
| 50 | €0.05180 | €2.59 |
| 100 | €0.04900 | €4.90 |
| 250 | €0.04544 | €11.36 |
| 500 | €0.04300 | €21.50 |
| 1.000 | €0.04074 | €40.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03629 | €181.45 |
| 10.000 | €0.03470 | €347.00 |
| 15.000 | €0.03385 | €507.75 |
| 25.000 | €0.03286 | €821.50 |
| 35.000 | €0.03226 | €1,129.10 |
| 50.000 | €0.03166 | €1,583.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

