

ERA-2ARC751X | |
|---|---|
DigiKey Part Number | P750CQTR-ND - Tape & Reel (TR) P750CQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC751X |
Description | RES SMD 750 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC751X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.17700 | €1.77 |
| 25 | €0.16480 | €4.12 |
| 50 | €0.15560 | €7.78 |
| 100 | €0.14710 | €14.71 |
| 250 | €0.13668 | €34.17 |
| 500 | €0.12962 | €64.81 |
| 1.000 | €0.12320 | €123.20 |
| 5.000 | €0.11074 | €553.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.11329 | €1,132.90 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

