

ERA-2ARC621X | |
|---|---|
DigiKey Part Number | P620CQTR-ND - Tape & Reel (TR) P620CQCT-ND - Cut Tape (CT) P620CQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC621X |
Description | RES SMD 620 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC621X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB621X | Panasonic Industry | 6.020 | P620CPCT-ND | €0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16100 | €1.61 |
| 25 | €0.14840 | €3.71 |
| 50 | €0.14040 | €7.02 |
| 100 | €0.13270 | €13.27 |
| 250 | €0.12332 | €30.83 |
| 500 | €0.11688 | €58.44 |
| 1.000 | €0.11104 | €111.04 |
| 5.000 | €0.09967 | €498.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09558 | €955.80 |
| 20.000 | €0.09203 | €1,840.60 |
| 30.000 | €0.09017 | €2,705.10 |
| 50.000 | €0.08801 | €4,400.50 |
| 70.000 | €0.08670 | €6,069.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

