

ERA-2ARC153X | |
|---|---|
DigiKey Part Number | P15KCQTR-ND - Tape & Reel (TR) P15KCQCT-ND - Cut Tape (CT) P15KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC153X |
Description | RES SMD 15K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC153X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.16000 | €1.60 |
| 25 | €0.14840 | €3.71 |
| 50 | €0.14040 | €7.02 |
| 100 | €0.13260 | €13.26 |
| 250 | €0.12320 | €30.80 |
| 500 | €0.11678 | €58.39 |
| 1.000 | €0.11095 | €110.95 |
| 5.000 | €0.09959 | €497.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09558 | €955.80 |
| 20.000 | €0.09203 | €1,840.60 |
| 30.000 | €0.09017 | €2,705.10 |
| 50.000 | €0.08801 | €4,400.50 |
| 70.000 | €0.08670 | €6,069.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

