

ERA-2ARB8061X | |
|---|---|
DigiKey Part Number | P18117TR-ND - Tape & Reel (TR) P18117CT-ND - Cut Tape (CT) P18117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB8061X |
Description | RES SMD 8.06KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB8061X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.37400 | €3.74 |
| 25 | €0.34680 | €8.67 |
| 50 | €0.32780 | €16.39 |
| 100 | €0.30990 | €30.99 |
| 250 | €0.28856 | €72.14 |
| 500 | €0.27414 | €137.07 |
| 1.000 | €0.26115 | €261.15 |
| 5.000 | €0.23613 | €1,180.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.22737 | €2,273.70 |
| 20.000 | €0.21968 | €4,393.60 |
| 30.000 | €0.21564 | €6,469.20 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

