

ERA-2ARB511X | |
|---|---|
DigiKey Part Number | P510CPTR-ND - Tape & Reel (TR) P510CPCT-ND - Cut Tape (CT) P510CPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB511X |
Description | RES SMD 510 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB511X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.44100 | €4.41 |
| 25 | €0.40960 | €10.24 |
| 50 | €0.38700 | €19.35 |
| 100 | €0.36610 | €36.61 |
| 250 | €0.34108 | €85.27 |
| 500 | €0.32416 | €162.08 |
| 1.000 | €0.30895 | €308.95 |
| 5.000 | €0.27973 | €1,398.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.26951 | €2,695.10 |
| 20.000 | €0.26056 | €5,211.20 |
| 30.000 | €0.25585 | €7,675.50 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

