

ERA-2APB9531X | |
|---|---|
DigiKey Part Number | P17916TR-ND - Tape & Reel (TR) P17916CT-ND - Cut Tape (CT) P17916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB9531X |
Description | RES SMD 9.53KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB9531X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB9531X | Panasonic Industry | 6.971 | P18131CT-ND | €0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.33900 | €3.39 |
| 25 | €0.31400 | €7.85 |
| 50 | €0.29680 | €14.84 |
| 100 | €0.28060 | €28.06 |
| 250 | €0.26120 | €65.30 |
| 500 | €0.24806 | €124.03 |
| 1.000 | €0.23623 | €236.23 |
| 5.000 | €0.21340 | €1,067.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.20541 | €2,054.10 |
| 20.000 | €0.19838 | €3,967.60 |
| 30.000 | €0.19469 | €5,840.70 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

