3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2APB302X

DigiKey Part Number
P3KCNTR-ND - Tape & Reel (TR)
P3KCNCT-ND - Cut Tape (CT)
P3KCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2APB302X
Description
RES SMD 3K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2APB302X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARB302XPanasonic Industry5.229P3KCPCT-ND€0.45000Parametric Equivalent
In-Stock: 5.119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.33900€3.39
25€0.31400€7.85
50€0.29680€14.84
100€0.28060€28.06
250€0.26120€65.30
500€0.24806€124.03
1.000€0.23623€236.23
5.000€0.21340€1,067.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.20541€2,054.10
20.000€0.19838€3,967.60
30.000€0.19469€5,840.70
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200