

ERA-2APB1132X | |
|---|---|
DigiKey Part Number | P17711TR-ND - Tape & Reel (TR) P17711CT-ND - Cut Tape (CT) P17711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB1132X |
Description | RES SMD 11.3KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB1132X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.35200 | €3.52 |
| 25 | €0.32600 | €8.15 |
| 50 | €0.30780 | €15.39 |
| 100 | €0.29120 | €29.12 |
| 250 | €0.27108 | €67.77 |
| 500 | €0.25750 | €128.75 |
| 1.000 | €0.24524 | €245.24 |
| 5.000 | €0.22162 | €1,108.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.20541 | €2,054.10 |
| 20.000 | €0.19838 | €3,967.60 |
| 30.000 | €0.19469 | €5,840.70 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

