

ERA-2AKD180X | |
|---|---|
DigiKey Part Number | 10-ERA-2AKD180XTR-ND - Tape & Reel (TR) 10-ERA-2AKD180XCT-ND - Cut Tape (CT) 10-ERA-2AKD180XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD180X |
Description | RES SMD 18 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD180X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.04680 | €1.17 |
| 50 | €0.04420 | €2.21 |
| 100 | €0.04170 | €4.17 |
| 250 | €0.03872 | €9.68 |
| 500 | €0.03664 | €18.32 |
| 1.000 | €0.03470 | €34.70 |
| 5.000 | €0.03087 | €154.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02950 | €295.00 |
| 20.000 | €0.02827 | €565.40 |
| 30.000 | €0.02763 | €828.90 |
| 50.000 | €0.02688 | €1,344.00 |
| 70.000 | €0.02642 | €1,849.40 |
| 100.000 | €0.02597 | €2,597.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

