

ERA-2AED620X | |
|---|---|
DigiKey Part Number | 10-ERA-2AED620XTR-ND - Tape & Reel (TR) 10-ERA-2AED620XCT-ND - Cut Tape (CT) 10-ERA-2AED620XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED620X |
Description | RES SMD 62 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED620X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.03520 | €0.88 |
| 50 | €0.03340 | €1.67 |
| 100 | €0.03160 | €3.16 |
| 250 | €0.02932 | €7.33 |
| 500 | €0.02774 | €13.87 |
| 1.000 | €0.02625 | €26.25 |
| 5.000 | €0.02331 | €116.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02225 | €222.50 |
| 20.000 | €0.02131 | €426.20 |
| 30.000 | €0.02081 | €624.30 |
| 50.000 | €0.02023 | €1,011.50 |
| 70.000 | €0.01987 | €1,390.90 |
| 100.000 | €0.01952 | €1,952.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

