

ERA-1ARW2051C | |
|---|---|
DigiKey Part Number | P121912TR-ND - Tape & Reel (TR) P121912CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARW2051C |
Description | RES SMD 2.05K OHM 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARW2051C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-1AEB2051C | Panasonic Industry | 0 | ERA-1AEB2051C-ND | €0.06594 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.44300 | €4.43 |
| 25 | €0.41080 | €10.27 |
| 50 | €0.38820 | €19.41 |
| 100 | €0.36720 | €36.72 |
| 250 | €0.34224 | €85.56 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

