ELL-ATV331M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.400
Unit Price: €1.94000
Datasheet

Similar


TDK
In Stock: 440
Unit Price: €1.20000
Datasheet

Similar


TDK
In Stock: 724
Unit Price: €1.35000
Datasheet

Similar


Bourns Inc.
In Stock: 697
Unit Price: €0.77000
Datasheet

Similar


Bourns Inc.
In Stock: 28.167
Unit Price: €0.71000
Datasheet
330 µH Shielded Drum Core, Wirewound Inductor 550 mA 550mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATV331M

DigiKey Part Number
PCD1766TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-ATV331M
Description
FIXED IND 330UH 550MA 550 MOHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 550 mA 550mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
550mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes