ELJ-QE8N2JFA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 13.738
Unit Price: €0.24000
Datasheet
8.2 nH Unshielded Multilayer Inductor 490 mA 170mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-QE8N2JFA

DigiKey Part Number
P14806TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-QE8N2JFA
Description
FIXED IND 8.2NH 490MA 170 MOHM
Customer Reference
Detailed Description
8.2 nH Unshielded Multilayer Inductor 490 mA 170mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-QE8N2JFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
170mOhm Max
Mfr
Q @ Freq
15 @ 100MHz
Series
Frequency - Self Resonant
5.7GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82496C3829J000TDK13.738495-1843-1-ND€0.24000Direct
Obsolete
This product is no longer manufactured. View Substitutes