ELJ-PC100MF3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.276
Unit Price: €0.40000
Datasheet

Similar


TDK
In Stock: 12.480
Unit Price: €0.15000
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 400 mA 580mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-PC100MF3

DigiKey Part Number
P15203TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PC100MF3
Description
FIXED IND 10UH 400MA 580 MOHM
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 400 mA 580mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PC100MF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
140mA
Shielding
Unshielded
DC Resistance (DCR)
580mOhm
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes