ELJ-PB390KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: €1.70264
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.12478
Datasheet
39 µH Unshielded Wirewound Inductor 230 mA 1.6Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-PB390KF

DigiKey Part Number
PCD1529TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PB390KF
Description
FIXED IND 39UH 230MA 1.6 OHM SMD
Customer Reference
Detailed Description
39 µH Unshielded Wirewound Inductor 230 mA 1.6Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PB390KF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
10 @ 2.52MHz
Mfr
Frequency - Self Resonant
9.5MHz
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2.52 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
1.6Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1812R-393KDelevan0P1812R-393K-ND€1.70264Direct
CC453232-390KLBourns Inc.0CC453232-390KL-ND€0.12478Similar
Obsolete
This product is no longer manufactured. View Substitutes