Direct
Direct
Direct
Direct

ELJ-FC5R6JF | |
|---|---|
DigiKey Part Number | PCD1237TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FC5R6JF |
Description | FIXED IND 5.6UH 120MA 1.75 OHM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 120 mA 1.75Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FC5R6JF Models |
Category | Q @ Freq 25 @ 7.96MHz |
Mfr | Frequency - Self Resonant 50MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.75Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1008ER5R6J | Vishay Dale | 0 | IMC1008ER5R6J-ND | €0.10695 | Direct |
| NLV25T-5R6J-EF | TDK | 30.227 | 445-16490-1-ND | €0.15000 | Direct |
| NLV25T-5R6J-EFD | TDK | 0 | 445-16491-1-ND | €0.19000 | Direct |
| NLV25T-5R6J-PF | TDK | 1.275 | 445-1734-1-ND | €0.15000 | Direct |
| 1008-562J | Delevan | 0 | DN08562JTR-ND | €2.81008 | Similar |




