ELJ-FC100KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 150
Unit Price: €0.20000
Datasheet

Direct


TDK
In Stock: 12.718
Unit Price: €0.15000
Datasheet

Direct


TDK
In Stock: 4.000
Unit Price: €0.15000
Datasheet

Direct


TDK
In Stock: 7.152
Unit Price: €0.15000
Datasheet

Direct


TDK
In Stock: 3.184
Unit Price: €0.15000
Datasheet
10 µH Unshielded Wirewound Inductor 80 mA 3.7Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FC100KF

DigiKey Part Number
PCD1073TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FC100KF
Description
FIXED IND 10UH 80MA 3.7 OHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 80 mA 3.7Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FC100KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.7Ohm Max
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes