Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

ELJ-FAR47KF2 | |
|---|---|
DigiKey Part Number | PCD2353TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FAR47KF2 |
Description | FIXED IND 470NH 290MA 440 MOHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 290 mA 440mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FAR47KF2 Models |
Category | DC Resistance (DCR) 440mOhm Max |
Mfr | Q @ Freq 25 @ 25.2MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-471K | Delevan | 0 | DN42062TR-ND | €1.21282 | Direct |
| B82422A3471K100 | TDK | 4.606 | 495-1718-1-ND | €0.34000 | Direct |
| CM322522-R47KL | Bourns Inc. | 0 | CM322522-R47KL-ND | €0.09928 | Direct |
| IMC1210BNR47K | Vishay Dale | 0 | IMC1210BNR47K-ND | €0.60706 | Direct |
| IMC1210EBR47K | Vishay Dale | 0 | IMC1210EBR47K-ND | €0.60706 | Direct |






