Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

ELJ-FAR33KF2 | |
|---|---|
DigiKey Part Number | PCD2351TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FAR33KF2 |
Description | FIXED IND 330NH 330MA 350 MOHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 330 mA 350mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FAR33KF2 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 25 @ 25.2MHz |
Series | Frequency - Self Resonant 190MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-331K | Delevan | 0 | 1210R-331K-ND | €1.21282 | Direct |
| B82422A3331K100 | TDK | 4.929 | 495-1716-1-ND | €0.34000 | Direct |
| CM322522-R33KL | Bourns Inc. | 0 | CM322522-R33KLCT-ND | €0.22000 | Direct |
| IMC1210BNR33K | Vishay Dale | 0 | IMC1210BNR33K-ND | €0.60706 | Direct |
| IMC1210EBR33K | Vishay Dale | 0 | IMC1210EBR33K-ND | €0.60706 | Direct |






