ELJ-FA121KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.09928
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.09928
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.89274
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.89274
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.51951
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.55350
Datasheet

Direct


Bourns Inc.
In Stock: 7.591
Unit Price: €0.25000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: €0.11511
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €0.13183
Datasheet
120 µH Unshielded Wirewound Inductor 55 mA 11Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA121KF

DigiKey Part Number
PCD1033TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA121KF
Description
FIXED IND 120UH 55MA 11 OHM SMD
Customer Reference
Detailed Description
120 µH Unshielded Wirewound Inductor 55 mA 11Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA121KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
11Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes