ELF-22V050A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 516
Unit Price: €2.02000
Datasheet
2 Line Common Mode Choke Through Hole 5A DCR 38mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-22V050A

DigiKey Part Number
PLK1325-ND
Manufacturer
Manufacturer Product Number
ELF-22V050A
Description
CMC 5A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 5A DCR 38mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
38mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
1.260" L x 0.906" W (32.00mm x 23.00mm)
Packaging
Bulk
Height (Max)
1.535" (39.00mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV20-1.0-02-3M9TE Connectivity Schaffner516817-1033-ND€2.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes