Similar

ELF-22V025C | |
|---|---|
DigiKey Part Number | PLK1337-ND |
Manufacturer | |
Manufacturer Product Number | ELF-22V025C |
Description | CMC 2.5A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2.5A DCR 115mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 115mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.260" L x 0.906" W (32.00mm x 23.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |


