ELF-22V020B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 400
Unit Price: €3.59000
Datasheet
2 Line Common Mode Choke Through Hole 8A DCR 14mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-22V020B

DigiKey Part Number
PLK1328-ND
Manufacturer
Manufacturer Product Number
ELF-22V020B
Description
CMC 8A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 8A DCR 14mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
14mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
1.260" L x 0.906" W (32.00mm x 23.00mm)
Packaging
Bulk
Height (Max)
1.535" (39.00mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV28-1.5-02-27M-XTE Connectivity Schaffner400817-1047-ND€3.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes