ELC-18E100L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 149
Unit Price: €1.90000
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 5.9 A 14mOhm Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-18E100L

DigiKey Part Number
ELC-18E100L-ND
Manufacturer
Manufacturer Product Number
ELC-18E100L
Description
FIXED IND 10UH 5.9A 14 MOHM TH
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 5.9 A 14mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14mOhm
Packaging
Bulk
Inductance Frequency - Test
10 kHz
Part Status
Obsolete
Mounting Type
Through Hole
Type
Drum Core, Wirewound
Package / Case
Radial, Vertical Cylinder
Material - Core
Size / Dimension
0.748" Dia (19.00mm)
Inductance
Height - Seated (Max)
0.988" (25.10mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744750420100Würth Elektronik149732-7155-ND€1.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes