
EKMB1306112K | |
|---|---|
DigiKey Part Number | 255-6265-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1306112K |
Description | SENSOR MOTION PIR LONG DIST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, Black Module |
Category | Voltage - Supply 2.3V ~ 4V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features High Density Lens, Black |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.12000 | €11.12 |
| 5 | €10.09400 | €50.47 |
| 10 | €9.71000 | €97.10 |
| 25 | €9.25360 | €231.34 |
| 50 | €8.94140 | €447.07 |
| 100 | €8.65520 | €865.52 |
| 500 | €8.07824 | €4,039.12 |
| 1.000 | €7.86316 | €7,863.16 |
| Unit Price without VAT: | €11.12000 |
|---|---|
| Unit Price with VAT: | €13.34400 |

