
EKMB1206113 | |
|---|---|
DigiKey Part Number | 255-6254-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1206113 |
Description | SENSOR MOTION PIR LONG DIST 1UA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, Pearl White Module |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 4V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features High Density Lens, Pearl White |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.20000 | €15.20 |
| 5 | €13.52800 | €67.64 |
| 10 | €12.93300 | €129.33 |
| 25 | €12.24000 | €306.00 |
| Unit Price without VAT: | €15.20000 |
|---|---|
| Unit Price with VAT: | €18.24000 |

