
EEV-TG1J221Q | |
|---|---|
DigiKey Part Number | PCE3661TR-ND - Tape & Reel (TR) PCE3661CT-ND - Cut Tape (CT) PCE3661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1J221Q |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1J221Q Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 227.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.11700 | €11.17 |
| 50 | €0.87040 | €43.52 |
| 100 | €0.79280 | €79.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.71470 | €142.94 |
| 400 | €0.66198 | €264.79 |
| 600 | €0.63533 | €381.20 |
| 1.000 | €0.60564 | €605.64 |
| 1.400 | €0.58818 | €823.45 |
| 2.000 | €0.57132 | €1,142.64 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |

