Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV-TG1E101P | |
|---|---|
DigiKey Part Number | PCE3631TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-TG1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 128.1 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1E101P | Panasonic Industry | 3.698 | PCE5130CT-ND | €1.01000 | Direct |
| EEE-TG1E101P | Panasonic Industry | 881 | PCE4058CT-ND | €1.00000 | Direct |
| EEE-TK1E101P | Panasonic Industry | 5.288 | PCE3731CT-ND | €1.20000 | Direct |
| EEE-TC1V101P | Panasonic Industry | 425 | PCE5135CT-ND | €1.01000 | Upgrade |
| EEE-TG1V101UP | Panasonic Industry | 2.009 | PCE4110CT-ND | €1.03000 | Upgrade |









