EEV-HD1C470P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 16.850
Unit Price: €0.48000
Datasheet

Direct


Rubycon
In Stock: 652
Unit Price: €0.59000
Datasheet

Direct


Würth Elektronik
In Stock: 1.422
Unit Price: €0.24000
Datasheet

Direct


Nichicon
In Stock: 2.185
Unit Price: €0.74000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.11331
Datasheet

Upgrade


Chemi-Con
In Stock: 732
Unit Price: €0.38000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HD1C470P

DigiKey Part Number
PCE3340TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HD1C470P
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
93.5 mA @ 10 kHz
Impedance
4 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes