33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HB0J330R

DigiKey Part Number
PCE3027TR-ND - Tape & Reel (TR)
PCE3027CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EEV-HB0J330R
Description
CAP ALUM 33UF 20% 6.3V SMD
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-HB0J330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FPA330UARPanasonic Industry1.675PCE4521CT-ND€0.45000Direct
EEE-HB0J330ARPanasonic Industry1.822PCE4735CT-ND€0.33000Direct
EEE-HB0J330RPanasonic Industry5.453PCE4134CT-ND€0.30000Direct
EEE-HBA330UARPanasonic Industry4.760PCE4781CT-ND€0.35000Direct
EEE-FK1A330URPanasonic Industry4.179PCE3778CT-ND€0.37000Upgrade
In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.16300€1.63
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200