
EEV-FK1J151V | |
|---|---|
DigiKey Part Number | P124626TR-ND - Tape & Reel (TR) P124626CT-ND - Cut Tape (CT) P124626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1J151V |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1J151V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.543" (13.80mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.03000 | €2.03 |
| 10 | €1.33800 | €13.38 |
| 50 | €1.05040 | €52.52 |
| 100 | €0.95980 | €95.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.86815 | €173.63 |
| 400 | €0.80665 | €322.66 |
| 600 | €0.77558 | €465.35 |
| 1.000 | €0.74097 | €740.97 |
| 1.400 | €0.72062 | €1,008.87 |
| 2.000 | €0.70097 | €1,401.94 |
| Unit Price without VAT: | €2.03000 |
|---|---|
| Unit Price with VAT: | €2.43600 |

