Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FK0J470R | |
|---|---|
DigiKey Part Number | PCE3379TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK0J470R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 700 mOhms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J470R | Panasonic Industry | 41.123 | PCE3769CT-ND | €0.42000 | Direct |
| EEE-FP0J470AR | Panasonic Industry | 8.602 | PCE4511CT-ND | €0.49000 | Direct |
| EEE-FK1C470UR | Panasonic Industry | 10.821 | PCE3791CT-ND | €0.38000 | Upgrade |
| EEE-FKC470UAR | Panasonic Industry | 6.067 | PCE4397CT-ND | €0.45000 | Upgrade |
| EEE-FPC470UAR | Panasonic Industry | 2.931 | PCE4531CT-ND | €0.51000 | Upgrade |








