EEV-FK0J331XP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.786
Unit Price: €0.54000
Datasheet

Direct


Panasonic Industry
In Stock: 9.820
Unit Price: €0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.760
Unit Price: €0.69000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.577
Unit Price: €0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.884
Unit Price: €0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 2.333
Unit Price: €0.65000
Datasheet

Direct


Würth Elektronik
In Stock: 1.857
Unit Price: €0.30000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €1.24000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK0J331XP

DigiKey Part Number
PCE3507TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK0J331XP
Description
CAP ALUM 330UF 20% 6.3V SMD
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK0J331XP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes