EEV-FC1E680P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 10
Unit Price: €0.75000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.234
Unit Price: €0.78000
Datasheet

Similar


Nichicon
In Stock: 4.700
Unit Price: €0.37000
Datasheet
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC1E680P

DigiKey Part Number
PCE3112TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FC1E680P
Description
CAP ALUM 68UF 20% 25V SMD
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC1E680P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
337.5 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes