560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1V561B

DigiKey Part Number
P15710CT-ND - Cut Tape (CT)
P15710TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1V561B
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1V561B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.395 A @ 120 Hz
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.42000€2.42
10€1.61500€16.15
50€1.27820€63.91
100€1.17200€117.20
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.97102€485.51
1.000€0.91457€914.57
1.500€0.88609€1,329.13
2.500€0.85436€2,135.90
3.500€0.83571€2,924.98
5.000€0.81770€4,088.50
Manufacturers Standard Package
Unit Price without VAT:€2.42000
Unit Price with VAT:€2.90400