
EEU-TP1V102B | |
|---|---|
DigiKey Part Number | P15713CT-ND - Cut Tape (CT) P15713TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V102B |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V102B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.785 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.985 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.37000 | €3.37 |
| 10 | €2.27800 | €22.78 |
| 50 | €1.82820 | €91.41 |
| 100 | €1.68650 | €168.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.50692 | €376.73 |
| 500 | €1.41636 | €708.18 |
| 750 | €1.37068 | €1,028.01 |
| 1.250 | €1.31977 | €1,649.71 |
| 1.750 | €1.28986 | €2,257.26 |
| 2.500 | €1.26096 | €3,152.40 |
| Unit Price without VAT: | €3.37000 |
|---|---|
| Unit Price with VAT: | €4.04400 |

