EEU-TA1V471 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1.583
Unit Price: €2.38000
Datasheet

Similar


Panasonic Industry
In Stock: 243
Unit Price: €2.11000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.78128
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 491
Unit Price: €1.75000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.60845
Datasheet

Upgrade


TDK
In Stock: 142.450
Unit Price: €1.11000
Datasheet

Upgrade


TDK
In Stock: 5.394
Unit Price: €1.32000
Datasheet

Upgrade


Chemi-Con
In Stock: 14.357
Unit Price: €2.27000
Datasheet

Upgrade


Chemi-Con
In Stock: 436
Unit Price: €1.01000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 431
Unit Price: €2.61000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.00045
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: €1.34000
Datasheet

Upgrade


Nichicon
In Stock: 1.956
Unit Price: €1.50000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 176
Unit Price: €1.02000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TA1V471

DigiKey Part Number
EEU-TA1V471-ND
Manufacturer
Manufacturer Product Number
EEU-TA1V471
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TA1V471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
997.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.33 A @ 100 kHz
Impedance
70 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
400€0.56185€224.74
Unit Price without VAT:€0.56185
Unit Price with VAT:€0.67422