
EEU-TA1H101B | |
|---|---|
DigiKey Part Number | 10-EEU-TA1H101BCT-ND - Cut Tape (CT) 10-EEU-TA1H101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H101B |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1H101B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 180 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.77300 | €7.73 |
| 50 | €0.59340 | €29.67 |
| 100 | €0.53680 | €53.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.43132 | €215.66 |
| 1.000 | €0.40120 | €401.20 |
| 1.500 | €0.38599 | €578.99 |
| 2.500 | €0.36904 | €922.60 |
| 3.500 | €0.35908 | €1,256.78 |
| 5.000 | €0.34946 | €1,747.30 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.44000 |

