
EEU-TA1A222L | |
|---|---|
DigiKey Part Number | EEU-TA1A222L-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1A222L |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1A222L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Packaging Bulk | Impedance 33 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.45800 | €14.58 |
| 50 | €1.14960 | €57.48 |
| 200 | €0.97150 | €194.30 |
| 600 | €0.87040 | €522.24 |
| 1.000 | €0.83260 | €832.60 |
| 2.600 | €0.77438 | €2,013.39 |
| 5.000 | €0.74233 | €3,711.65 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.64000 |

