Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EEU-HD1H2R2B | |
|---|---|
DigiKey Part Number | P15752CT-ND - Cut Tape (CT) P15752TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H2R2B |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H2R2B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 36 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG2R2B | Panasonic Industry | 4.543 | 10-ECA-1HHG2R2BCT-ND | €0.26000 | Direct |
| ECA-1HHG2R2I | Panasonic Industry | 5.036 | P19525CT-ND | €0.26000 | Direct |
| ECA-2AHG2R2B | Panasonic Industry | 1.610 | 10-ECA-2AHG2R2BCT-ND | €0.27000 | Upgrade |
| UDB1H2R2MPM1TD | Nichicon | 1.708 | 493-13360-1-ND | €0.79000 | Direct |
| UPJ1H2R2MDD1TA | Nichicon | 0 | UPJ1H2R2MDD1TA-ND | €0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36500 | €3.65 |
| 50 | €0.27240 | €13.62 |
| 100 | €0.24310 | €24.31 |
| 500 | €0.19264 | €96.32 |
| 1.000 | €0.17671 | €176.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16048 | €320.96 |
| 4.000 | €0.14968 | €598.72 |
| 6.000 | €0.14423 | €865.38 |
| 10.000 | €0.13816 | €1,381.60 |
| 14.000 | €0.13459 | €1,884.26 |
| 20.000 | €0.13114 | €2,622.80 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |








