390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS2A391B

DigiKey Part Number
PCE5201CT-ND - Cut Tape (CT)
PCE5201TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS2A391B
Description
CAP ALUM 390UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS2A391B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.875 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
25 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.65000€2.65
10€1.77200€17.72
50€1.40740€70.37
100€1.29260€129.26
Tape & Box (TB)
QuantityUnit PriceExt Price
250€1.14840€287.10
500€1.07494€537.47
750€1.03788€778.41
1.250€0.99658€1,245.73
1.750€0.97230€1,701.53
2.500€0.94886€2,372.15
Manufacturers Standard Package
Unit Price without VAT:€2.65000
Unit Price with VAT:€3.18000