
EEU-FS2A270B | |
|---|---|
DigiKey Part Number | PCE5186CT-ND - Cut Tape (CT) PCE5186TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A270B |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A270B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 269.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 490 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42000 | €4.20 |
| 50 | €0.31520 | €15.76 |
| 100 | €0.28210 | €28.21 |
| 500 | €0.22488 | €112.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20306 | €203.06 |
| 2.000 | €0.18834 | €376.68 |
| 3.000 | €0.18092 | €542.76 |
| 5.000 | €0.17264 | €863.20 |
| 7.000 | €0.16777 | €1,174.39 |
| 10.000 | €0.16306 | €1,630.60 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

