1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1A182LB

DigiKey Part Number
P122302CT-ND - Cut Tape (CT)
P122302TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1A182LB
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1A182LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.248 A @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.83000€0.83
10€0.53000€5.30
50€0.40160€20.08
100€0.36100€36.10
500€0.29074€145.37
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.26366€263.66
2.000€0.24559€491.18
3.000€0.23647€709.41
5.000€0.22631€1,131.55
7.000€0.22033€1,542.31
10.000€0.21456€2,145.60
Manufacturers Standard Package
Unit Price without VAT:€0.83000
Unit Price with VAT:€0.99600