
EEU-FR1J101B | |
|---|---|
DigiKey Part Number | P15287CT-ND - Cut Tape (CT) P15287TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J101B |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J101B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 532.7 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 761 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 63 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.56300 | €5.63 |
| 50 | €0.42780 | €21.39 |
| 100 | €0.38480 | €38.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30508 | €152.54 |
| 1.000 | €0.28216 | €282.16 |
| 1.500 | €0.27059 | €405.88 |
| 2.500 | €0.25769 | €644.22 |
| 3.500 | €0.25011 | €875.38 |
| 5.000 | €0.24278 | €1,213.90 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

